Sealey AK883 Pry/Wrecking Bar 455mm

MPN
AK883
Brand
Sealey
EAN-13
5054630060526
Order Code
89-1321
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged high grade steel. Hardened and tempered 5/8""Hex steel stock with a phosphate finish for resistance to corrosion. Cranked chisel and pointed tips suitable for lining up components prior to assembly.
  • Manufactured from drop-forged high grade steel.
  • Hardened and tempered 5/8""Hex steel stock with a phosphate finish for resistance to corrosion.
  • Cranked chisel and pointed tips suitable for lining up components prior to assembly.
  • Lifetime guarantee*.
  • Model No. AK883
Type Pry & Wrecking Bars
Overall Length 460mm
Length 455mm
Lifetime Warranty Yes
Material Blackened steel
Nett Weight 0.69kg

Reviews

Be the first to submit a review

Trustpilot