Sealey AK882 Heel Bar 400mm

MPN
AK882
Brand
Sealey
EAN-13
5054630117572
Order Code
89-1320
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged steel shaft with corrosion resistant finish. Hand finished heel and face. Tapered shaft.
  • Drop-forged steel shaft with corrosion resistant finish.
  • Hand finished heel and face.
  • Tapered shaft.
  • Lifetime guarantee*.
  • Model No. AK882
Type Heel Bar
Overall Length 400mm
Length 400mm
Lifetime Warranty Yes
Nett Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot