Sealey AK8802 Adjustable Prybar 380mm

MPN
AK8802
Brand
Sealey
EAN-13
5051747443426
Order Code
89-6621
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Clever design features 180º adjustable head. Simply push-button to adjust head, then release to lock into position. Ideal for use in spaces with limited access. Curved head also allows for delicate use. Ideal for prising stubborn cylinder heads from engine blocks.
  • Clever design features 180º adjustable head.
  • Simply push-button to adjust head, then release to lock into position.
  • Ideal for use in spaces with limited access.
  • Curved head also allows for delicate use.
  • Ideal for prising stubborn cylinder heads from engine blocks.
  • Lifetime guarantee*.
  • Model No. AK8802
Type Adjustable prybar
Overall Length 380mm
Length 380mm
Lifetime Warranty Yes
Nett Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot