Sealey AK879W Ratchet Tap Wrench M5-M12

MPN
AK879W
Brand
Sealey
EAN-13
5054511069952
Order Code
94-3218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened steel with plated finish, full ratchet facility with forward, reverse and locking action with multi-positional sliding T-bar. Ideal for use in confined spaces. An enhancing addition to any tap and die set.
  • Manufactured from hardened steel with plated finish.
  • Full ratchet facility with forward, reverse and locking action.
  • Multi-positional sliding T-bar, ideal for use in confined spaces.
  • Enhancing addition to tap and die set.
  • Length: 105mm.
  • Model No. AK879W
Type Tap Wrench
Capacity M5-M12
Length 105mm
Lifetime Warranty No
Nett Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot