Sealey AK8691 Premier Professional Insulated Hacksaw 300mm

MPN
AK8691
Brand
Sealey
EAN-13
5054630260667
Order Code
94-5541
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £99.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

24TPI High tension Bi-Metal HSS blade for fast and efficient cutting. Manufactured with Injection moulded Nylon 11 insulation handle, exceeding requirements of IEC 60900 industry standard. Can perform at extreme temperatures of -40°C to +70°C, meeting category ‘C’ requirements. Ideal for electrical, industrial engineering, and other applications with 1000V safe live working. Tough and highly durable, ideal for heavy use and industrial applications. Wing nut device to easily adjust blade tension and replacement of spare blades.
  • Manufactured with Injection moulded Nylon 11 insulation handle, exceeding requirements of IEC 60900 industry standard.
  • Can perform at extreme temperatures of -40°C to +70°C, meeting category ‘C’ requirements.
  • Ideal for electrical, industrial engineering, and other applications with 1000V safe live working.
  • Tough and highly durable, ideal for heavy use and industrial applications.
  • Wing nut device to easily adjust blade tension and replacement of spare blades.
  • Supplied with 300mm 24TPI Bi-Metal HSS blade for fast and efficient cutting.
  • Model No. AK8691
Length 300mm
Blade Length 300mm
Nett Weight 0.74kg

Reviews

Be the first to submit a review

Trustpilot