Sealey AK8680 Junior Hacksaw with Adjustable Blade 150mm

MPN
AK8680
Brand
Sealey
EAN-13
5024209327244
Order Code
89-1310
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rigid die-cast aluminium frame with comfortable composite handle. Multi-position clamp permits blade to be mounted at different angles. Supplied with 150mm general purpose blade.
  • Rigid die-cast aluminium frame with comfortable composite handle.
  • Multi-position clamp permits blade to be mounted at different angles.
  • Supplied with 150mm general purpose blade.
  • Lifetime guarantee*.
  • Model No. AK8680
Type Hacksaw
Length 150mm
Blade Length 150mm
Consumable Parts S0527.B - Junior Hacksaw Blade 150mm Pack of 10
Lifetime Warranty Yes
Nett Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot