Sealey AK8632 Premier Cable Knife - VDE Approved

MPN
AK8632
Brand
Sealey
EAN-13
5054630361920
Order Code
94-5537
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

50mm durable stainless steel blade for efficient cable stripping whilst also providing protection to internal wiring. Soft grip handle for comfort and control. Includes protective blade cover for safety and protection. Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working).
  • 50mm durable stainless steel blade for efficient cable stripping whilst also providing protection to internal wiring.
  • Soft grip handle for comfort and control.
  • Includes protective blade cover for safety and protection.
  • Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Lifetime guarantee*.
  • Model No. AK8632
Length 220mm
Nett Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot