Sealey AK8580 Double Joint Pliers Set 3pc Long Reach 335mm

MPN
AK8580
Brand
Sealey
EAN-13
5054511120042
Order Code
94-2146
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £43.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground heads with a fully polished finish. Serrated, machined jaws for a positive grip. Long, slim, double joint design ideal for use in areas with limited access while keeping handle spread to a minimum. Dual material comfort grip handles. Supplied in storage tray.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground heads with a fully polished finish.
  • Serrated, machined jaws for a positive grip.
  • Long, slim double joint design.
  • Ideal for use in areas with limited access while keeping handle spread to a minimum.
  • Dual material comfort grip handles.
  • Supplied in storage tray.
  • Contents: Needle Nose Pliers, 45° Angle Needle Nose Pliers, Flat Nose Pliers.
  • Lifetime guarantee*.
  • Model No. AK8580
Type Pliers set
Contents Needle Nose Pliers, 45° Angle Needle Nose Pliers, Flat Nose Pliers
Length 335mm
Lifetime Warranty Yes
Nett Weight 1.17kg
Number of Pieces 3

Reviews

Be the first to submit a review

Trustpilot