Sealey AK8576 Needle Nose Pliers Set 3pc Extra-Long 400mm

Order Code:

84-9775

Brand: Sealey MPN: AK8576 EAN-13: 5051747997295
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £56.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Manufactured from hardened and heat treated Chrome Vanadium steel. Finely ground heads with a fully polished finish. Serrated, machined jaws for a positive grip. Extra-long, slim design ideal for use in areas with limited access. Vinyl dipped handles for comfort and control. Supplied in storage tray.

Model NoAK8576
Contents:Straight Nose Pliers, 45° Angle Nose Pliers, 90° Angle Nose Pliers
Length:400mm
Nett Weight:1.57Kg

Type Needle-Nose Pliers
Contents Straight Nose Pliers, 45° Angle Nose Pliers, 90° Angle Nose Pliers
Length 400mm
Lifetime Warranty Yes
Nett Weight 1.57kg
Overall Length 400mm
Plier Style Needle nose

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot