Sealey AK8561 Combination Pliers 200mm

MPN
AK8561
Brand
Sealey
EAN-13
5051747997233
Order Code
84-9765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel gripping and cutting pliers. Finely ground heads with a fully polished finish. Serrated jaws and precision ground cutting edges, induction-hardened 55-60 HRC for cutting hard and soft wires. Vinyl dipped handles for comfort and control.
  • Drop-forged Chrome Vanadium steel gripping and cutting pliers.
  • Finely ground heads with a fully polished finish.
  • Serrated jaws and precision ground cutting edges, induction-hardened 55-60 HRC for cutting hard and soft wires.
  • Vinyl dipped handles for comfort and control.
  • Lifetime guarantee*.
  • Model No. AK8561
Type Combination Pliers
Length 200mm
Lifetime Warranty Yes
Material Steel
Material Cutting Capability Hard and soft wires
Maximum Jaw Capacity 30mm
Nett Weight 0.28kg
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot