Sealey AK8536 Pliers Multi-Grip Self Adjusting 250mm

MPN
AK8536
Brand
Sealey
EAN-13
5051747921634
Order Code
89-9341
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel multi-grip pliers. Innovative design allows the jaws to automatically adjust to any size enabling a one-handed operation. Features straight and V-type jaw grip for hex, square and round objects. Phosphate finish for corrosion resistance and comfort grip handles for added control.
  • Chrome Vanadium steel multi-grip pliers.
  • Maximum Jaw Capacity: 60mm.
  • Innovative design allows the jaws to automatically adjust to any size enabling a one-handed operation.
  • Features straight and V-type jaw grip for hex, square and round objects.
  • Phosphate finish for corrosion resistance and comfort grip handles for added control.
  • Lifetime guarantee*.
  • Model No. AK8536
Type Water Pump Pliers
Jaw Capacity 60mm
Length 250mm
Lifetime Warranty Yes
Nett Weight 0.51kg

Reviews

Be the first to submit a review

Trustpilot