Sealey Pliers Multi-Grip Self Adjusting

Sealey Brand: Sealey

Multi-grip pliers from Sealey manufactured with chrome vanadium steel. Innovative design allows the jaws to automatically adjust to any size enabling a one-handed operation. Features straight and V-type jaws grip for hex, square and round objects. Phosphate finish for corrosion resistance and comfort grip handles for added control.

  • Lengths: 175mm or 250mm
Description Image Product Buy Pricing (Ex VAT) Jaw Capacity Length Nett Weight Type Lifetime Warranty
Sealey AK8536 Pliers Multi-Grip Self Adjusting 250mm
Sealey AK8536 Pliers Multi-Grip Self Adjusting 250mm
Standard range
Order code: 89-9341
MPN: AK8536

Despatched within 2 working days - 50 in stock
1+ £16.46
Price per unit Ex VAT
60mm 250mm 0.51kg Water Pump Pliers Yes
Sealey AK8535 Pliers Multi-Grip Self Adjusting 175mm
Sealey AK8535 Pliers Multi-Grip Self Adjusting 175mm
Standard range
Order code: 89-9735
MPN: AK8535

Despatched within 2 working days - 50 in stock
1+ £12.91
Price per unit Ex VAT
35mm 175mm 0.19kg Water Pump Pliers Yes

Trustpilot