Sealey AK8526 Premier Insulated Scissors - VDE Approved

MPN
AK8526
Brand
Sealey
EAN-13
5054630361906
Order Code
94-5533
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable stainless steel blade for efficient cable cutting with built-in wire stripper. Soft grip handle for comfort and control. Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working).
  • Durable stainless steel blade for efficient cable cutting with built-in wire stripper.
  • Soft grip handle for comfort and control.
  • Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Lifetime guarantee*.
  • Model No. AK8526
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot