Sealey AK8521 Pliers Set 3pc

MPN
AK8521
Brand
Sealey
EAN-13
5051747326859
Order Code
89-5931
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel gripping and cutting pliers with Ti-Chrome finish for improved durability. Dual material handles with anti-slip guard for comfort and control.
  • Drop-forged Chrome Vanadium steel gripping and cutting pliers with Ti-Chrome finish for improved durability.
  • Dual material handles with anti-slip guard for comfort and control.
  • Contents: 175mm Combination Pliers, 160mm Side Cutters, 215mm Long Nose Pliers.
  • Lifetime guarantee*.
  • Model No. AK8521
Type Various
Contents Long Nose Pliers 215mm, Combination Pliers 175mm, Side Cutters 160mm
Lifetime Warranty Yes
Nett Weight 0.66kg
Number of Pieces 3

Reviews

Be the first to submit a review

Trustpilot