Sealey AK84563 Circlip Pliers Internal Bent Nose 230mm

MPN
AK84563
Brand
Sealey
EAN-13
5054511234541
Order Code
94-2143
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Spring loaded jaws and forged non-slip tips. Phosphate finish for corrosion resistance. Vinyl dipped handles for comfort and control.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Spring loaded jaws and forged non-slip tips.
  • Phosphate finish for corrosion resistance.
  • Vinyl dipped handles for comfort and control.
  • Capacity: 40-90mm.
  • Lifetime guarantee*.
  • Model No. AK84563
Type Circlip Pliers
Capacity 40-90mm
Length 230mm
Lifetime Warranty Yes
Nett Weight 0.25kg
Nose Type Bent - Internal
Tip diameter 1.8mm

Reviews

Be the first to submit a review

Trustpilot