Sealey AK84562 Circlip Pliers External Straight Nose 230mm

MPN
AK84562
Brand
Sealey
EAN-13
5054511234534
Order Code
94-2142
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Spring loaded jaws and forged non-slip tips. Phosphate finish for corrosion resistance. Vinyl dipped handles for comfort and control.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Spring loaded jaws and forged non-slip tips.
  • Phosphate finish for corrosion resistance.
  • Vinyl dipped handles for comfort and control.
  • Capacity: 40-90mm.
  • Lifetime guarantee*.
  • Model No. AK84562
Type Circlip Pliers
Capacity 40-90mm
Length 230mm
Lifetime Warranty Yes
Nett Weight 0.27kg
Nose Type Straight - External
Tip diameter 2mm
Tip Type Straight

Reviews

Be the first to submit a review

Trustpilot