Sealey AK84553 Circlip Pliers Internal Bent Nose 170mm

Order Code:

89-9476

Brand: Sealey MPN: AK84553 EAN-13: 5051747870192
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

Manufactured from hardened and tempered high grade carbon steel. High quality jaws with heat treated internal spring. Non-slip induction hardened tips 60-64 HRC. Blackened finish for corrosion resistance. Dipped handles for comfort and control.

Model NoAK84553
Capacity:19-60mm
Length:170mm
Nett Weight:0.16Kg
Nose Type:Bent - Internal
Tip Diameter:1.8mm

Type Internal
Capacity 19 to 60mm
Length 170mm
Lifetime Warranty Yes
Nose Bent

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot