Sealey AK8454 Circlip Pliers Set 4pc 180mm

MPN
AK8454
Brand
Sealey
EAN-13
5051747859647
Order Code
89-9355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Spring loaded jaws and forged non-slip tips. Phosphate finish for corrosion resistance. Vinyl dipped handles for comfort and control. Supplied in storage/hanging pouch.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Spring loaded jaws and forged non-slip tips.
  • Phosphate finish for corrosion resistance.
  • Vinyl dipped handles for comfort and control.
  • Capacities: 19-60mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. AK8454
Type Set
Bent - External 19-60mm
Bent - Internal 19-60mm
Capacity 19 to 60mm
Length 140mm
Lifetime Warranty Yes
Nett Weight 0.78kg
Nose Bent / straight
Nose Type Capacity:
Straight - External 19-60mm
Straight - Internal 19-60mm

Reviews

Be the first to submit a review

Trustpilot