Sealey AK8440 Circlip Pliers Set 4pc

MPN
AK8440
Brand
Sealey
EAN-13
5024209039802
Order Code
89-0274
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Spring loaded jaw sets manufactured from hardened and tempered steel. Pliers are fully polished and fitted with non-slip polyfoam grips.
  • Spring loaded jaw sets manufactured from hardened and tempered steel.
  • Internal and external, in both straight and bent configuration.
  • Pliers are fully polished and fitted with non-slip polyfoam grips.
  • Min./Max. Circlip Capacity: 19-60mm.
  • Lifetime guarantee*.
  • Model No. AK8440
Type 4-piece set
Bore Diameter 19 to 60mm
Capacity 19-60mm
Lifetime Warranty Yes
Nett Weight 0.68kg
Shaft Diameter 19 to 60mm
Tip Type 90° angled / straight

Reviews

Be the first to submit a review

Trustpilot