Sealey AK83793 Water Pump Pliers 300mm

MPN
AK83793
Brand
Sealey
EAN-13
5054511874815
Order Code
94-3684
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    200mm 250mm 300mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished head. Unique teeth design and diamond shape jaws increase torque and grip on round, flat, square and hex shapes. Induction-hardened to 55-65 HRC. Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished head.
  • Unique teeth design and diamond shape jaws increase torque and grip on round, flat, square and hex shapes. Induction-hardened to 55-65 HRC.
  • Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Lifetime guarantee*.
  • Model No. AK83793
Type Pliers
Length 300mm

Reviews

Be the first to submit a review

Trustpilot