Sealey AK8379 Pliers Set Water Pump 3pc

MPN
AK8379
Brand
Sealey
EAN-13
5054511872262
Order Code
94-3681
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished heads. Unique teeth and jaw design increases torque and grips round, flat, square and hex profiles. Induction-hardened 55-65 HRC. Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Unique teeth and jaw design increases torque and grips round, flat, square and hex profiles. Induction-hardened 55-65 HRC.
  • Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Sizes: 200, 250, 300mm.
  • Lifetime guarantee*.
  • Model No. AK8379
Type Pliers set
Contents 200, 250, 300mm Water Pump Pliers
Nett Weight 1.51kg
Sizes 200, 250, 300mm

Reviews

Be the first to submit a review

Trustpilot