Sealey AK8373 Long Nose Pliers High Leverage 200mm

MPN
AK8373
Brand
Sealey
EAN-13
5054511234596
Order Code
94-2154
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished heads. Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires. Dual material comfort grip handles and black oxide finish for corrosion protection.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires.
  • Dual material comfort grip handles and black oxide finish for corrosion protection.
  • Lifetime guarantee*.
  • Model No. AK8373
Type Long Nose Pliers
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot