Sealey AK83463 Screwdriver, Pliers & Scissor Set 12pc - VDE Approved

MPN
AK83463
Brand
Sealey
EAN-13
5054630520600
Order Code
43-4139
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Each tool is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles. Contoured, textured handles with non-slip comfort grip.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Contoured, textured handles with non-slip comfort grip.
  • Contents: Screwdrivers; Slotted - 3 x 75, 4 x 100, 5.5 x 125, 6.5 x 150mm, Phillips - #1 x 80, #2 x 100mm, Mains Tester, 175mm Combination Pliers, 200mm Long Nose Pliers, 155mm Side Cutters, 255mm Water Pump Pliers, Scissors.
  • Lifetime guarantee*.
  • Model No. AK83463
Type VDE Screwdrivers
Number of Pieces 12
ESD Safe No
VDE/1000V Approved Yes
Contents Screwdrivers; Slotted – 3 x 75, 4 x 100, 5.5 x 125, 6.5 x 150, Phillips - 1 x 80, 2 x 100, Mains Tester, 175mm Combination Pliers, 200mm Long Nose Pliers, 155mm Side Cutters, 255mm Water Pump Pliers, Scissors.
Nett Weight 2.12kg

Reviews

Be the first to submit a review

Trustpilot