Sealey AK83457 Long Nose Pliers 200mm VDE Approved

MPN
AK83457
Brand
Sealey
EAN-13
5054511270051
Order Code
94-2107
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

VDE Approved pliers manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Ideal for technicians working on modern hybrid and electric vehicles. Finely ground polished heads. Serrated jaws and induction-hardened cutting edges. Dual material comfort grip handles for comfort and control.
  • VDE Approved pliers manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Serrated jaws and induction-hardened cutting edges.
  • Dual material soft grip handles for comfort and control.
  • Ideal for technicians working on modern hybrid and electric vehicles.
  • Lifetime guarantee*.
  • Model No. AK83457
Type Long Nose Pliers
Length 200mm
Lifetime Warranty Yes
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot