Sealey AK8297 Letter & Number Punch Set 36pc 8mm

MPN
AK8297
Brand
Sealey
EAN-13
5054511151503
Order Code
94-3230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

66mm Long, high carbon steel punches. Hardened, tempered and chemically blackened. Full set of alpha-numeric characters including the ampersand symbol (number 6 doubles as number 9) 8mm character height. Supplied in composite case.
  • 66mm Long, high carbon steel punches.
  • Hardened, tempered and chemically blackened.
  • Full set of alpha-numeric characters including the ampersand symbol (number 6 doubles as number 9).
  • 8mm Character height.
  • Supplied in composite case.
  • Model No. AK8297
Type Punch Set
Character Height 8mm
Number of Pieces 36
Lifetime Warranty No
Nett Weight 1.84kg
Punch Length 66mm

Reviews

Be the first to submit a review

Trustpilot