Sealey AK8287 Nut Driver Set 6pc Impact Grade

MPN
AK8287
Brand
Sealey
EAN-13
5054511986228
Order Code
94-4506
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular range of impact grade nut drivers for the professional user. Forged from high quality Chrome Vanadium steel. Supplied in storage case.
  • Popular range of impact grade nut drivers for the professional user.
  • Forged from high quality Chrome Vanadium steel.
  • Contents: 6, 7, 8, 10, 12, 13mm.
  • Drive: 1/4""Hex.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK8287
Type Nut Driver Set
Tip Size Various
Contents 6, 7, 8, 10, 12, 13mm
Drive 1/4"Hex
Nett Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot