Sealey AK8187 Step Drill Screw/Bolt Extractor Set 10pc

MPN
AK8187
Brand
Sealey
EAN-13
5054511635874
Order Code
94-0078
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated Chrome Molybdenum steel screw extractors and fully ground step drill bits. Ideal for removing right-hand thread broken/seized screws and bolts. Step drills produce a conical hole which when used with the corresponding extractor provide increased grip to easily remove damaged fitting. Special design of the extractors cut into the side of the hole allowing increased force and make removing heavily seized fittings easier.
  • Heat treated Chrome Molybdenum steel screw extractors and fully ground step drill bits.
  • Ideal for removing right-hand thread broken/seized screws and bolts.
  • Step drills produce a conical hole which when used with the corresponding extractor provide increased grip to easily remove damaged fitting.
  • Special design of the extractors cut into the side of the hole allowing increased force and make removing heavily seized fittings easier.
  • Supplied in storage case.
  • Model No. AK8187
Type Step drill bit set
Diameter Range Various
Contents Screw Extractors; #1; 2.5-4mm(1/8"-3/16"), #2; 5-6mm(1/4"), #3; 7-8mm(5/16"-3/8"), #4; 10mm(7/16"), #5; 12-14mm(1/2"-9/16"), Step Drill Bits; 4.5, 5, 5.5, 7.5, 10mm
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot