Sealey AK8184 Bolt Extractor Set 11pc 3/8"Sq Drive or Spanner

MPN
AK8184
Brand
Sealey
EAN-13
5054511112665
Order Code
94-3225
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to remove damaged nuts and bolts. Manufactured from heat treated Chrome Molybdenum steel. Reverse spiral flutes are designed for maximum grip. Suitable for use with 3/8""Sq drive or spanner. Supplied in storage case.
  • Designed to remove damaged nuts and bolts.
  • Heat treated Chrome Molybdenum steel.
  • Reverse spiral flutes are designed to provide maximum grip.
  • Suitable for use with 3/8""Sq drive or spanner.
  • Contents: 9, 10, 11, 12, 13, 14, 15, 16, 17, 19mm, 7 x 90mm Drift.
  • Supplied in storage case.
  • Model No. AK8184
Contents 9, 10, 11, 12, 13, 14, 15, 16, 17, 19mm, 7 x 90mm Drift
Lifetime Warranty No
Nett Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot