Sealey AK7997 Premier Black Ratchet Wrench 1/4"Sq Drive

Order Code:

94-5527

Brand: Sealey MPN: AK7997 EAN-13: 5054630142482
Qty Unit Price (Ex VAT)
1+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heat treated and hardened Chrome Vanadium steel.

Fully polished black chrome finish steel with machined and lacquered heads.

Features include 72-tooth flip reverse ratchet with push-button quick release mechanism.

Lifetime GUARANTEE

  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Heat treated and hardened Chrome Vanadium steel.
  • Fully polished black chrome finish with machined and lacquered heads.
  • 72-tooth flip reverse ratchet wrench with push-button quick release.
  • Lifetime GUARANTEE
    Length 140mm
    Drive 1/4"Sq Drive
    Nett Weight 0.11kg
    Ratchet 72T
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot