Sealey AK7986 Hex Key Socket Bit Set 9pc 3/8"Sq Drive Metric Black

MPN
AK7986
Brand
Sealey
EAN-13
5054511393385
Order Code
94-2126
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.41 £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional heat treated Chrome Vanadium steel sockets. Fully polished black chrome finish with machined and lacquered surfaces. S2 Steel hex bits with a phosphate finish. Knurled rings for extra grip with oily fingers. Supplied on socket rail.
  • Professional heat treated Chrome Vanadium steel sockets.
  • Fully polished black chrome finish with machined and lacquered surfaces.
  • S2 Steel hex bits with a phosphate finish.
  • Knurled ring for extra grip with oily fingers.
  • Contents: 4, 5, 6, 7, 8, 9, 10, 11, 12mm.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK7986
Contents 3/8"Sq Drive 45mm Hex Key Socket Bits; 4, 5, 6, 7, 8, 9, 10, 11, 12mm
Drive 3/8"
Lifetime Warranty Yes
Nett Weight 0.415kg

Reviews

Be the first to submit a review

Trustpilot