Sealey AK7982 Premier Socket Set 1/4", 3/8" & 1/2"Sq Drive 216pc

MPN
AK7982
Brand
Sealey
EAN-13
5054630204937
Order Code
94-5526
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £202.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Deluxe professional socket set with hardened and heat-treated Chrome Vanadium steel sockets.

Fully polished with a mirror finish.

Covers sizes from 4 to 32mm.

Includes comfort grip ratchet wrenches, chrome plated spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, combination spanners, hex keys, bits, Magnetic bit driver, spinner handle and accessories.

Supplied in storage case. Contents: Standard Sockets: 1/4""Sq Drive; 4-14mm, 3/8”Sq Drive; 10-19mm, 1/2""Sq Drive; 12-32mm, Deep Sockets: 1/4""Sq Drive; 4-10mm, 3/8”Sq Drive; 10-15mm, 1/2""Sq Drive; 16-22mm, Female TRX-Star* Sockets: 1/4""Sq Drive; E4-E8, 3/8”Sq Drive; E10-E18, 1/2""Sq Drive; E20-E24, Socket Bits: 1/4""Sq Drive; Slotted – 4-7mm, Phillips - #0, #1, #2, Pozi - #0, #1, #2, TRX-Star* - T8-T30, Security TRX-Star*; T8H-T30H, Hex – 3-6mm, 1/2""Sq Drive; Hex - 14mm, TRX-Star* - T70, Extension Bars: 1/4""Sq Drive; 50, 100mm , 1/2""Sq Drive; 125, 250mm, 3/8""Sq Drive; 125mm, Hex Bits: 1/4""Hex Bits; TRX-Star* - T8-T30, Hex – 3-6mm, Spline - XZN4-XZN8, Pozi - #1, #2, #3, Philips - #1, #2, #3, Slotted – 3-7mm; Square - S1, S2, S3, Security Hex 3-6mm, Security TRX-Star* - T8H-T30H, 8mm Hex Bits; Slotted - 8, 10, 12mm, Phillips - #2, #3, #4, Pozi - #2, #3, #4, TRX-Star* - T40-T60, Security TRX-Star* - T40H, T45H, T50H (x2), T55H, T60H, Hex – 7-12mm, Spline - M10, M12, Ribe - M10-M13, Combination Spanners: 8-19mm, Hex Keys: 1.27-5mm, Ratchet Wrenches: 1/4"", 3/8” and 1/2""Sq Drive 72-Tooth, Accessories: 1/4""Sq Drive Magnetic Bit Driver, 1/4""Sq Drive Bit Coupler, 1/4""Sq Drive Sliding T-Bar, 1/4""Sq Drive Spinner Handle, adapters: 8mm; 1/2""Sq Drive Hex adapter, 3/8""Sq Drive Hex adapter, 1/4""Sq Drive Hex adapter; 3/8""Sq Drive Female - 1/2""Sq Drive Male 3-Way adapter, Universal Joint Sockets: 1/4""Sq Drive, 3/8”Sq Drive, 1/2""Sq Drive, Spark Plug Sockets: 1/2""Sq Drive; 16, 21mm, 3/8”Sq Drive; 18mm.

  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Deluxe professional socket set with hardened and heat-treated Chrome Vanadium steel sockets.
  • Fully polished with a mirror finish.
  • Covers sizes from 4 to 32mm.
  • Includes comfort grip ratchet wrenches, spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, combination spanners, bits, hex keys and accessories.
  • Supplied in storage case.
  • Lifetime GUARANTEE
    Accessories 1/4"Sq Drive Magentic Bit Driver; 1/4"Sq Drive Bit Coupler, 1/4"Sq Drive Sliding T-Bar, 1/4"Sq Drive Spinner Handle
    Adapters 8mm 1/2"Sq Drive Hex Adaptor, 8mm 3/8"Sq Drive Hex Adaptor, 1/4"Sq Drive Hex Adaptor, 3/8"Sq Drive Female - 1/2"Sq Drive Male 3-Way Adaptor
    Combination Spanners 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
    Deep Sockets 1/4"Sq Drive; 4, 5, 6, 7, 8, 9, 10mm, 3/8"Sq Drive; 10, 11, 12, 13, 14, 15mm, 1/2"Sq Drive; 16, 17, 18, 19, 22mm
    Drive 1/4", 3/8", 1/2"Sq
    Extension Bars 1/4"Sq Drive; 50, 100mm, 1/2"Sq Drive; 125, 250mm, 3/8"Sq Drive; 125mm
    Female TRX-Star* Sockets 1/4"Sq Drive; E4, E5, E6, E7, E8, 3/8"Sq Drive; E10, E11, E12, E14, E16, E18, 1/2"Sq Drive; E20, E22, E24
    Hex Bits 1/4"Hex Bits; TRX-Star* - T8, T9, T10, T15, T20, T25, T27, T30, Hex - 3, 4, 5, 6mm, Spline - XZN4, XZN5, XZN6, XZN8, Pozi - 1, 2, 3, Philips - 1, 2, 3, Slotted - 3, 4, 5, 5.5, 6, 6.5, 7mm, Square - S1, S2, S3, Security Hex - 3, 4, 5, 6mm, Security TRX-Star* - T8H, T9H, T10H, T15H, T20H, T25H, T27H, T30H, 8mm Hex Bits; Slotted - 8, 10, 12mm, Phillips - 2, 3, 4, Pozi - 2, 3, 4, TRX-Star* - T40, T45, T50, T55, T60, Security TRX-Star* - T40H, T45H, T50H (x2), T55H, T60H, Hex - 7, 8, 10, 12mm, Spline - M10, M12, Ribe - M10, M11, M12, M13
    Hex Keys 1.27, 1.5, 2 , 2.5, 3, 4, 5mm
    Nett Weight 9.6kg
    Ratchet Wrenches 1/4", 3/8" and 1/2" 72-Tooth Flip Reverse
    Socket Bits 1/4"Sq Drive; Slotted - 4, 5.5, 6.5, 7mm, Phillips - 0, 1, 2, Pozi - 0, 1, 2, TRX-Star* - T8, T9, T10, T15, T20, T25, T27, T30, Security TRX-Star*; T8H, T9H, T10H, T15H, T20H, T25H, T27H, T30H, Hex - 3, 4, 5, 6mm, 1/2"Sq Drive; Hex - 14mm, TRX-Star* - T70
    Spark Plug Sockets 3/8"Sq Drive; 18mm, 1/2"Sq Drive; 16, 21mm
    Standard Sockets 1/4"Sq Drive; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 3/8"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/2"Sq Drive; 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm
    Universal Joint Sockets 1/4"Sq Drive, 3/8"Sq Drive, 1/2"Sq Drive
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot