Sealey AK7970 Socket Set 32pc 1/4Sq Drive 6pt WallDrive® Metric Black Series

MPN
AK7970
Brand
Sealey
EAN-13
5054511089271
Order Code
94-1905
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished black chrome finish with machined and lacquered surfaces. Standard and deep sockets cover sizes from 4 to 14mm. Features 72-tooth flip reverse ratchet wrench with push-button quick release, extension bars, universal joint and T-bar adaptor. Includes contents map displayed inside the lid. Supplied in metal storage case.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished black chrome finish with machined and lacquered surfaces.
  • Contents: Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars; 75, 150mm, 1/4""Sq Drive 72-Tooth Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, Spinner Handle, 3/8""Sq Drive - 1/4""Sq Drive Male T-Bar Adaptor.
  • Includes contents map displayed inside the lid.
  • Lifetime guarantee*.
  • Model No. AK7970



Contents Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 4, 4.5, 5, 5,5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars; 75, 150mm, 1/4"Sq Drive 72-Tooth Flip Reverse Ratchet Wrench with Quick Release, Universal Joint, Spinner Handle, 3/8"Sq Drive - 1/4"Sq Drive Male T-Bar Adaptor
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 1.77kg

Reviews

Be the first to submit a review

Trustpilot