Sealey AK7941 Insulated Socket Set 20pc 1/2Sq Drive 6pt WallDrive® VDE/TUV/GS

MPN
AK7941
Brand
Sealey
EAN-13
5051747690257
Order Code
89-8510
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £309.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened and tempered Chrome Vanadium steel sockets and accessories. Chrome plated for resistance to corrosion. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel sockets and accessories.
  • Chrome plated for resistance to corrosion.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Contents: Sockets; 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 32mm, 45-Tooth Comfort Grip Ratchet Wrench with Push-Button Quick Release, Socket Bits (100mm); 4, 5, 6, 8, 10mm, Locking Extension Bars; 150, 250mm, 200mm Locking T-Bar.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK7941
Type WallDrive®
Drive Size 1/2in
Number of Pieces 20
Contents Sockets; 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 32mm, 45-Tooth Comfort Grip Ratchet Wrench with Push-Button Quick Release, Socket Bits (100mm); 4, 5, 6, 8, 10mm, Locking Extension Bars; 150, 250mm, 200mm Locking T-Bar
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 32mm
Nett Weight 3.93kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot