Sealey AK7940 Insulated Socket Set 16pc 3/8Sq Drive 6pt WallDrive® VDE/TUV/GS

MPN
AK7940
Brand
Sealey
EAN-13
5051747690240
Order Code
89-8507
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £221.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened and tempered Chrome Vanadium steel sockets and accessories. Chrome plated for resistance to corrosion. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel sockets and accessories.
  • Chrome plated for resistance to corrosion.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Contents: Sockets; 8, 10, 12, 13, 14, 17, 19, 22mm, 45-Tooth Comfort Grip Ratchet Wrench with Push-Button Quick Release, Socket Bits (50mm); 4, 5, 6, 8mm, Locking Extension Bars; 150, 250mm, 200mm Locking T-Bar.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK7940
Type Insulated
Drive Size 3/8in
Number of Pieces 16
Contents Sockets; 8, 10, 12, 13, 14, 17, 19, 22mm, 45-Tooth Comfort Grip Ratchet Wrench with Push-Button Quick Release, Socket Bits (50mm); 4, 5, 6, 8mm, Locking Extension Bars; 150, 250mm, 200mm Locking T-Bar
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 22mm
Nett Weight 2.04kg
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot