Sealey AK7923 Premier Platinum Metric/Imperial Socket Set 3/8"Sq Drive 37pc

MPN
AK7923
Brand
Sealey
EAN-13
5054630278631
Order Code
94-5516
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished micro satin finish. Standard sockets cover sizes from 6 to 24mm and deep sockets cover sizes 8 to 19mm. Imperial sizes cover 1/4"" to 3/4"". Features 90-tooth gear-to-gear ratchet wrench with quick release, extension bars, universal joint and adaptors. Includes contents map displayed inside the lid. Supplied in metal storage case with removable EVA foam tray. Contents: Standard Metric Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 8, 10, 12, 13, 17, 19mm, Standard Imperial Sockets; 1/4", 5/16”, 3/8”, 7/16”, 1/2", 9/16”, 5/8”, 11/16”, 3/4", 3/8""Sq Drive 90-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 150mm, Universal Joint, 1/2""Sq Drive Female - 3/8""Sq Drive Male Adaptor.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished micro satin finish.
  • Standard sockets cover sizes from 6 to 24mm and deep sockets cover sizes 8 to 19mm. Imperial sizes cover 1/4"" to 3/4"".
  • Contents: Standard Metric Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 8, 10, 12, 13, 17, 19mm, Standard Imperial Sockets; 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 3/8""Sq Drive 90-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 150mm, Universal Joint, 1/2""Sq Drive Female - 3/8""Sq Drive Male Adaptor.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case with removable EVA foam tray.
  • Lifetime guarantee*.
  • Model No. AK7923
Accessories 3/8"Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Universal Joint, 1/2"Sq Drive Female - 3/8"Sq Drive Male Adaptor
Contents Standard Metric Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 8, 10, 12, 13, 17, 19mm, Standard Imperial Sockets; 1/4", 5/16”, 3/8”, 7/16”, 1/2", 9/16”, 5/8”, 11/16”, 3/4", 3/8"Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Extension Bars; 75, 150mm, Universal Joint, 1/2"Sq Drive Female - 3/8"Sq Drive Male Adaptor
Deep Sockets 8, 10, 12, 13, 17, 19mm
Extension Bars 75, 150mm
Nett Weight 1.36kg
Standard Imperial Sockets 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4"
Standard Metric Sockets 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm

Reviews

Be the first to submit a review

Trustpilot