Sealey AK7922 Premier Platinum Socket Set 3/8"Sq Drive 32pc

MPN
AK7922
Brand
Sealey
EAN-13
5054630278594
Order Code
94-5515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished micro satin finish. Standard sockets cover sizes from 6 to 24mm and deep sockets cover sizes from 10 to 19mm. Features 90-tooth gear-to-gear ratchet wrench with quick release, extension bars, universal joint and adaptors. Includes contents map displayed inside the lid. Supplied in metal storage case with removable EVA foam tray. Contents: Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8”Sq Drive 90-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 150mm, Universal Joint, 1/2""Sq Drive - 3/8”Sq Drive Male Adaptor.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished micro satin finish.
  • Standard sockets cover sizes from 6 to 24mm and deep sockets cover sizes from 10 to 19mm.
  • Contents: Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8""Sq Drive 90-Tooth Gear-To-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 150mm, Universal Joint, 1/2""Sq Drive Female - 3/8""Sq Drive Male Adaptor.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case with removable EVA foam tray.
  • Lifetime guarantee*.
  • Model No. AK7922
Accessories 3/8”Sq Drive Gear-to-Gear 90-Tooth Ratchet Wrench with Quick Release, Universal Joint, 1/2"Sq Drive - 3/8”Sq Drive Male Adaptor
Deep Sockets 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Extension Bars 75, 150mm
Nett Weight 2.19kg
Standard Sockets 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm

Reviews

Be the first to submit a review

Trustpilot