Sealey AK75TPG Taper Bore Gauge 1-30mm 4pc

MPN
AK75TPG
Brand
Sealey
EAN-13
5054630744495
Order Code
94-5512
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pocket-size 4-piece Metric Taper Gauge. Precision engineered tool for measuring gaps and hole diameters. Laser cut from stainless steel. Measuring range of 1-8mm, 8-15mm, 15-22mm and 22-30mm. Features a precision scale for accurate inspections.
  • Pocket-size Metric taper gauge.
  • Precision engineered tool for measuring gaps and hole diameters.
  • Laser cut from stainless steel.
  • Measuring range: 1-8mm, 8-15mm, 15-22mm and 22-30mm.
  • Features a precision scale for accurate inspections.
  • Model No. AK75TPG
Type Bore Gauge Set
Number of Pieces 4
Largest Diameter 150mm
Length 80
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot