Sealey AK758 Master Oil Drain Plug Removal Kit 33pc

MPN
AK758
Brand
Sealey
EAN-13
5054630481635
Order Code
43-4288
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for removing oil drain plugs from engines, gearboxes and back axles. Features T-handle oil drain plug key for quick operation. Manufactured from heat treated and hardened steel. Comprehensive kit covering a variety of vehicles. Supplied in storage case which features an EVA inlay with a hard, easy to wipe clean top surface for practical workshop use.
  • Suitable for removing oil drain plugs from engines, gearboxes and back axles.
  • Features T-handle oil drain plug key for quick operation.
  • Manufactured from heat treated and hardened steel.
  • Comprehensive kit covering a variety of vehicles.
  • Contents: 3/8""Sq Drive Extension Bars; 75, 150mm, 3/8""Sq Drive 200mm Sliding T-Bar, 3/8""Sq Drive Square; 7, 8, 10, 11, 12, 13, 14, 5/16", 3/8", 3/8""Sq Drive Hex; 8, 9, 10, 12, 13, 14, 17mm, Triangle; 10mm (PSA) Security Spline; M16, Square Female; 10mm, TRX-Star*; T45, T-Handle Oil Drain Plug Key, 3pc Special parts for Ford/Land Rover/BMW/VW/Audi, 1pc Special Socket for Japanese Cars.
  • Supplied in storage case which features an EVA inlay with a hard, easy to wipe clean top surface for practical workshop use.
  • Model No. AK758
Type Engine
Material Plastic/Metal
Capacity N/A
Nett Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot