Sealey AK7342 Flexible Extension Adaptor Set 2pc 1/4" x 254mm and 3/8" x 305mm

MPN
AK7342
Brand
Sealey
EAN-13
5024209958967
Order Code
89-5342
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel ends with tough flexible spring shafts. For use where a traditional solid extension bar will not fit. Suitable for all hand ratchet applications.
  • High quality Chrome Vanadium steel ends with tough flexible spring shafts.
  • For use where a traditional solid extension bar will not fit.
  • Suitable for all hand ratchet applications.
  • Drive x Length: 1/4""Sq x 254mm, 3/8""Sq x 305mm.
  • Lifetime guarantee*.
  • Model No. AK7342
Type Flexible
Drive Size 1/4, 3/8in
Drive 1/4, 3/8"Sq
Length 305mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot