Sealey AK7320 Premier Black Breaker Bar 450mm 3/8"Sq Drive

MPN
AK7320
Brand
Sealey
EAN-13
5054630463723
Order Code
43-4650
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with a fully polished electrodeposition finish. Long, slim style handle and spring-loaded socket retention. Fully replaceable knuckle joint*.
  • Hardened and tempered Chrome Vanadium steel bar with a fully polished electrodeposition finish.
  • Long, slim style handle and spring-loaded socket retention.
  • Length: 450mm.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7320 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Type Breaker Bars
Drive Size 3/8in
Length 450mm
Drive 3/8"Sq
Nett Weight 0.590kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot