Sealey AK7312 Breaker Bar 1000mm 3/4"sq Drive

MPN
AK7312
Brand
Sealey
EAN-13
5024209733724
Order Code
89-4173
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.00 £68.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Extra-long, slim style handle with spring loaded socket retention. Fully replaceable knuckle joint*.
  • Hardened and tempered Chrome Vanadium steel bar with high chrome finish.
  • Long, slim style handle and spring loaded socket retention.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7312 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Model NoAK7312
Consumable Parts:AK7312RKP - 3/4"Sq Drive Knuckle
Drive:3/4"Sq
Length:1000mm
Nett Weight:3.78Kg
Note:*Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Type Breaker bar
Drive Size 3/4in
Length 1000mm
Consumable Parts AK7312RKP - 3/4"Sq Drive Knuckle
Drive 3/4"Sq
Lifetime Warranty Yes
Nett Weight 3.78kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot