Sealey AK7311 Breaker Bar 600mm 1"sq Drive

Order Code:

89-4250

Brand: Sealey MPN: AK7311 EAN-13: 5024209758413
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £64.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handles with spring loaded socket retention. Fully replaceable knuckle joint*.

Model NoAK7311
Consumable Parts: (Sold Separately)AK7311RKP - 1"Sq Drive Knuckle
Drive:1"Sq
Length:600mm
Nett Weight:2.60Kg
Note:*Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Type Breaker bar
Drive Size 1in
Length 600mm
Drive 1"Sq
Lifetime Warranty Yes
Nett Weight 2.60kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot