Sealey AK730B Breaker Bar 600mm 1/2"Sq Drive Blue

MPN
AK730B
Brand
Sealey
EAN-13
5054511084429
Order Code
94-1934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with a coloured high chrome finish. Long, slim style handles and spring loaded socket retention. Fully replaceable knuckle joint*. *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
  • Hardened and tempered Chrome Vanadium steel bar with a blue high chrome finish.
  • Long, slim style handle and spring loaded socket retention.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK730B *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Drive Size 1/2in
Length 600mm
Consumable Parts AK730B.RK - 1/2"Sq Drive Knuckle
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 1.39kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot