Sealey AK7307HV Premier Breaker Bar 1/2"Sq Drive 750mm - Hi-Vis Green

MPN
AK7307HV
Brand
Sealey
EAN-13
5054630101458
Order Code
94-5509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handle and spring loaded socket retention. Comfortable soft grip handle. Fully replaceable knuckle joint*.
  • Length: 750mm.
  • Hardened and tempered Chrome Vanadium steel bar with high chrome finish.
  • Long, slim style handle and spring loaded socket retention.
  • Comfortable soft grip handle.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7307HV *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Drive Size 1/2in
Length 750mm
Drive 1/2"Sq
Nett Weight 1.33kg

Reviews

Be the first to submit a review

Trustpilot