Sealey AK7301 Breaker Bar 450mm 1/2"Sq Drive

MPN
AK7301
Brand
Sealey
EAN-13
5054511836707
Order Code
89-5659
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handle with spring loaded socket retention. Fully replaceable knuckle joint*.
  • Length: 450mm.
  • Hardened and tempered Chrome Vanadium steel bar with high chrome finish.
  • Long, slim style handle with spring loaded socket retention.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7301 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Type Breaker bar
Drive Size 1/2in
Length 450mm
Consumable Parts AK7301RK - 1/2"Sq Drive Knuckle
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.78kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot