Sealey AK729 Breaker Bar 450mm 3/8"Sq Drive

MPN
AK729
Brand
Sealey
EAN-13
5054630053559
Order Code
89-1280
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handle with spring loaded socket retention. Fully replaceable knuckle joint*.
  • Hardened and tempered Chrome Vanadium steel bar with high chrome finish.
  • Long, slim style handle with spring loaded socket retention.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK729 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Type Breaker bar
Drive Size 3/8in
Length 450mm
Consumable Parts AK729/RK
Drive 3/8"
Lifetime Warranty Yes
Nett Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot