Sealey AK71SPG Screw Pitch Gauge Set 20pc Metric

MPN
AK71SPG
Brand
Sealey
EAN-13
5051747915770
Order Code
89-9684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Folding 20 blade set, individually stamped with accurate thread profiles. Range: 0.4-6mm.
  • Folding 20 blade set, individually stamped with accurate thread profiles.
  • Range: 0.4-6mm.
  • Model No. AK71SPG
Type Screw pitch gauge
Number of Blades 20
Blade Qty 20
Lifetime Warranty No
Measurements 0.4 to 6mm
Nett Weight 0.03kg
Pitch Gauge 0.4, 0.45, 0.5, 0.6, 0.7, 0.75, 0.8, 1, 1.25, 1.5, 1.75, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6mm
Thread Type Metric

Reviews

Be the first to submit a review

Trustpilot