Sealey AK7198 Ball-End Hex Key Set Extra Long 9pc Colour-Coded Imperial

MPN
AK7198
Brand
Sealey
EAN-13
5054630460753
Order Code
94-0074
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish. Keys range in length from 90 to 230mm. Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"". Colour-coded anti-slip coating for comfort, control and fast identification. Supplied in easy-access holder for safe storage and quick key selection.
  • Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 90 to 230mm.
  • Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"".
  • Colour-coded anti-slip coating for comfort, control and fast identification.
  • Supplied in easy-access holder for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7198
Type Hex Key Set
Contents 1/16, 5/64, 3/32, 1/8, 5/32, 3/16, 1/4, 5/16, 3/8"
Length 90-230mm
Lifetime Warranty Yes
Nett Weight 0.385kg

Reviews

Be the first to submit a review

Trustpilot