Sealey AK7192 Premier Jumbo Colour-Coded Anti-Slip Ball-End Hex Key Set 13pc

MPN
AK7192
Brand
Sealey
EAN-13
5054630373398
Order Code
94-5505
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel. Keys range in length from 76 to 258mm and in size from 2 to 19mm. Colour-coded anti-slip coating for comfort, control and fast identification. Jumbo sizes ideal for large plant machinery and heavy-duty applications. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel.
  • Keys range in length from 76 to 258mm and in size from 2 to 19mm.
  • Colour-coded anti-slip coating for comfort, control and fast identification.
  • Jumbo sizes ideal for large plant machinery and heavy-duty applications.
  • Contents: 2, 2.5, 3, 4, 5, 6, 7, 8, 10, 12, 14, 17, 19mm.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7192
Length 76-258mm
Nett Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot