Sealey AK71870 Jumbo Ball-End Hex Key Set 13pc Anti-Slip - Imperial

MPN
AK71870
Brand
Sealey
EAN-13
5054511830507
Order Code
94-3677
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £68.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Keys range in length from 83 to 280mm and in size from 5/64"" to 3/4"". Anti-slip coating for comfort and control. Includes magnets on the long element (1/8"" key upwards). Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 83 to 280mm and in size from 5/64"" to 3/4"".
  • Anti-slip coating for comfort and control.
  • Includes magnets on the long element (1/8"" key upwards).
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK71870
Type Key set
Contents 5/64, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8, 1/2, 9/16, 5/8, 3/4"
Length 83-280mm
Nett Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot